887-080-524-204

Heilind Number:EDA887-080-524-204
Manufacturer:EDAC
Manufacturer Number:887-080-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-524-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows, each with 80 positions at a pitch of .156 inches and row spacing of .2 inches, offer seamless connectivity on your PCB. Ideal for board-to-board applications, this connector boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component.