887-080-524-208

Heilind Number:EDA887-080-524-208
Manufacturer:EDAC
Manufacturer Number:887-080-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-524-208

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a robust amperage rating of 3A and copper alloy contacts, it guarantees reliable power transmission for your electronic devices. Featuring a double-row design with 80 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly. The straight mount orientation and .2-inch row spacing provide easy and efficient installation, while the wide operating temperature range of -40 to 105°C ensures reliable operation in extreme conditions. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your electronic designs.