887-080-524-212

Heilind Number:EDA887-080-524-212
Manufacturer:EDAC
Manufacturer Number:887-080-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-524-212

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable board-to-board connections in high-temperature environments. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring stability and safety even in extreme conditions. With a 2-row configuration and 80 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial machinery or electronic devices, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector for seamless and secure connectivity in demanding environments.