887-080-524-802

Heilind Number:EDA887-080-524-802
Manufacturer:EDAC
Manufacturer Number:887-080-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-524-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black exterior, this connector boasts a 3 A amperage and features UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. Its two rows of Copper Alloy contacts offer seamless connectivity, with a .156-inch pitch and .2-inch row spacing accommodating up to 80 positions. Perfect for board-to-board PCB connections, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for secure and efficient data transmission.