887-080-524-803

Heilind Number:EDA887-080-524-803
Manufacturer:EDAC
Manufacturer Number:887-080-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-524-803

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with durability in mind, this black connector boasts a UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, it guarantees secure and efficient power transmission. Featuring two rows and 80 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Trust in its quality and performance for seamless board-to-board connectivity.