887-080-524-807

Heilind Number:EDA887-080-524-807
Manufacturer:EDAC
Manufacturer Number:887-080-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-524-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a sleek and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of contact pins made from high-quality Copper Alloy, it ensures reliable power transmission at an amperage of 3A. Featuring a pitch of .156 inches and accommodating 80 positions, it offers seamless integration for your board-to-board connections. The straight mount orientation and compact design make installation a breeze, while a wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your electronic assemblies with this essential component.