887-080-524-808

Heilind Number:EDA887-080-524-808
Manufacturer:EDAC
Manufacturer Number:887-080-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-524-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in challenging environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal heat resistance. With a dual-row configuration and a total of 80 positions, it offers ample connectivity for your applications. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you require straight or right-angle mounting, this connector caters to your specific orientation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability in any setting. Elevate your PCB assembly with this essential component.