887-080-540-202

Heilind Number:EDA887-080-540-202
Manufacturer:EDAC
Manufacturer Number:887-080-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-540-202

Detailed Description

Elevate your connectivity with our cutting-edge High Temp Card Edge Connector, designed for maximum performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector is not only visually appealing but also built to withstand high temperatures and deliver exceptional durability. Boasting two rows of copper alloy contacts with a pitch of .156 inches, it ensures reliable power transmission at a peak amperage of 3 A. Its 80 positions offer ample connectivity options, while the straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in electronics and beyond. Trust in its superior quality and performance for seamless board-to-board connections.