887-080-540-203

Heilind Number:EDA887-080-540-203
Manufacturer:EDAC
Manufacturer Number:887-080-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-540-203

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power and data transmission. Boasting 80 positions and a straight mount orientation, it's perfect for a wide range of PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your connectivity experience with this essential component.