887-080-540-207

Heilind Number:EDA887-080-540-207
Manufacturer:EDAC
Manufacturer Number:887-080-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in challenging conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at an amperage of 3A. Boasting 80 positions and straight mount orientation, it facilitates seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various applications in industries ranging from automotive to telecommunications. Upgrade your connectivity solutions with this robust and versatile connector.