887-080-540-212

Heilind Number:EDA887-080-540-212
Manufacturer:EDAC
Manufacturer Number:887-080-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-540-212

Detailed Description

Introducing our high-temp card edge connector, crafted for durable and reliable performance in demanding environments. With a sleek black exterior and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector not only looks sharp but also meets rigorous safety standards. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your PCB applications. With a high amperage rating of 3A and a wide operating temperature range of -40 to 105°C, this connector is designed to withstand extreme conditions. Perfect for board-to-board connections, it boasts 80 positions and a straight mount orientation for easy installation. Trust in the quality and performance of this essential component for your electronic projects.