887-080-540-803

Heilind Number:EDA887-080-540-803
Manufacturer:EDAC
Manufacturer Number:887-080-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-540-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional performance. With a current rating of 3A, it is suitable for a variety of applications. The two rows of copper alloy contacts offer secure and efficient connection, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Boasting 80 positions, it provides ample capacity for your connectivity needs. Its straight mounting orientation makes integration seamless, while its wide operating temperature range of -40 to 105°C guarantees reliability in harsh conditions. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.