887-080-540-804

Heilind Number:EDA887-080-540-804
Manufacturer:EDAC
Manufacturer Number:887-080-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-540-804

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a pitch of .156 inches and two rows of 80 positions, it ensures secure and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring dependable performance under extreme conditions. Its straight mount orientation and black color make it versatile for various assembly setups. Upgrade your connectivity solutions with this essential component.