887-080-540-807

Heilind Number:EDA887-080-540-807
Manufacturer:EDAC
Manufacturer Number:887-080-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-540-807

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide secure and efficient connectivity across 80 positions. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for industrial applications where robustness and resilience are paramount. Upgrade your board-to-board connections with this essential component.