887-080-541-202

Heilind Number:EDA887-080-541-202
Manufacturer:EDAC
Manufacturer Number:887-080-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-541-202

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows and 80 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees a secure and stable connection, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Whether you're working on industrial machinery or consumer electronics, this connector, with a 3A amperage rating, is up to the task. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless board-to-board connections.