887-080-541-203

Heilind Number:EDA887-080-541-203
Manufacturer:EDAC
Manufacturer Number:887-080-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-541-203

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a dual-row configuration with 80 positions, ensuring seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance, making it ideal for high-temperature environments. Crafted from copper alloy, the contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its quality and performance for your PCB connectivity needs.