887-080-541-207

Heilind Number:EDA887-080-541-207
Manufacturer:EDAC
Manufacturer Number:887-080-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-541-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 80 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures reliable conductivity, while the generous pitch of .156 inches and row spacing of .2 inches allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and harsh operating conditions. Trust in our connector to deliver exceptional quality and durability, meeting your connectivity needs with precision.