887-080-541-802

Heilind Number:EDA887-080-541-802
Manufacturer:EDAC
Manufacturer Number:887-080-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-541-802

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable power transmission with a maximum amperage of 3 A. Featuring two rows of 80 positions at a pitch of .156 inches and row spacing of .2 inches, this connector ensures seamless board-to-board connectivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your PCB design with this essential component.