887-080-541-803

Heilind Number:EDA887-080-541-803
Manufacturer:EDAC
Manufacturer Number:887-080-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-541-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in tough environments. With two rows of contact points crafted from Copper Alloy, it offers reliable conductivity at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 80 positions for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our quality and innovation for seamless board-to-board connections.