887-080-541-807

Heilind Number:EDA887-080-541-807
Manufacturer:EDAC
Manufacturer Number:887-080-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-541-807

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows of 80 positions each, it offers ample connectivity for your PCB projects. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Its straight mount orientation and .156-inch pitch make for easy integration into your setup, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in this connector for seamless and secure data transfer in any application.