887-080-541-808

Heilind Number:EDA887-080-541-808
Manufacturer:EDAC
Manufacturer Number:887-080-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-541-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, it can handle high power loads with ease. The two rows of copper alloy contacts provide secure and efficient connectivity, with a pitch of .156 inches and row spacing of .2 inches, accommodating up to 80 positions. Perfect for board-to-board applications, the straight mount orientation offers convenience in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our full range of connectors for even more options to suit your needs.