887-080-542-201

Heilind Number:EDA887-080-542-201
Manufacturer:EDAC
Manufacturer Number:887-080-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-542-201

Detailed Description

Enhance connectivity in high-temperature environments with this High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even under extreme conditions. Featuring a double-row design with 80 positions, it offers ample connectivity for your PCB applications. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly between -40 and 105 °C, it's ideal for industrial and automotive use. Choose this black connector for robust and secure board-to-board connections.