887-080-542-202

Heilind Number:EDA887-080-542-202
Manufacturer:EDAC
Manufacturer Number:887-080-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 80 positions, it offers seamless board-to-board integration, while the copper alloy contact material ensures reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precision is guaranteed in every connection. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.