887-080-542-203

Heilind Number:EDA887-080-542-203
Manufacturer:EDAC
Manufacturer Number:887-080-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-542-203

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and 80 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for your critical applications. Its straight mount orientation further simplifies installation, making it a versatile choice for various projects in the electronics industry. Elevate your connectivity game with this high-performance Card Edge Connector.