887-080-542-204

Heilind Number:EDA887-080-542-204
Manufacturer:EDAC
Manufacturer Number:887-080-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-542-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, providing both durability and safety. With two rows and 80 positions, it offers ample connectivity options while maintaining a compact footprint. The Copper Alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its straight mount orientation for seamless integration, and experience the convenience and efficiency it brings to your PCB designs. Elevate your connectivity solutions with this high-performance Card Edge Connector.