887-080-542-207

Heilind Number:EDA887-080-542-207
Manufacturer:EDAC
Manufacturer Number:887-080-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for maximum performance, it boasts a current rating of 3 A and features durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows and 80 positions, it offers ample connectivity options while the Copper Alloy contacts guarantee secure and efficient data transfer. The .156" pitch and .2" row spacing make for easy installation, and with a straight mount orientation, it's versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a valuable addition to any setup requiring high-quality board-to-board connectivity. Perfect for industrial or commercial use, it's a must-have for professionals in the field. Elevate your PCB connections with this top-of-the-line Card Edge Connector.