887-080-542-212

Heilind Number:EDA887-080-542-212
Manufacturer:EDAC
Manufacturer Number:887-080-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-542-212

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for reliability in extreme conditions, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A and copper alloy contacts, it ensures efficient power transmission. Offering a dual-row configuration with 80 positions, it facilitates seamless PCB connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for secure and durable board-to-board connections in your projects.