887-080-542-803

Heilind Number:EDA887-080-542-803
Manufacturer:EDAC
Manufacturer Number:887-080-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-542-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With a 3A amperage rating and two rows of copper alloy contacts, it guarantees efficient power transmission in demanding industrial environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 80 positions for seamless board-to-board connections. Engineered for versatility, its straight mount orientation fits effortlessly into various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and high-speed data transfer. Elevate your connectivity game with this essential component.