887-080-542-808

Heilind Number:EDA887-080-542-808
Manufacturer:EDAC
Manufacturer Number:887-080-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-542-808

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 80 positions, it offers ample connectivity in a .156-inch pitch with .2-inch row spacing. Crafted with copper alloy contacts, it ensures reliable signal transmission even in harsh environments. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various applications. Perfect for demanding projects, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this essential component.