887-080-544-207

Heilind Number:EDA887-080-544-207
Manufacturer:EDAC
Manufacturer Number:887-080-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-544-207

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 80 positions, ensuring efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the Copper Alloy contact material and .156-inch pitch deliver reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your PCB connections with this essential component.