887-080-544-802

Heilind Number:EDA887-080-544-802
Manufacturer:EDAC
Manufacturer Number:887-080-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-544-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a robust amperage rating of 3A, this connector is designed for high-performance applications. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it ensures reliable and efficient power transmission. The 2-row design with 80 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.