887-080-544-804

Heilind Number:EDA887-080-544-804
Manufacturer:EDAC
Manufacturer Number:887-080-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-544-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for peak performance, it boasts a 3A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows and 80 positions, it offers ample connectivity, while the copper alloy contact material ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this essential connector for seamless Board To Board PCB connections.