887-080-555-203

Heilind Number:EDA887-080-555-203
Manufacturer:EDAC
Manufacturer Number:887-080-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-555-203

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a low operating temperature range of -40°C and a high of 105°C, it's perfect for a variety of applications. Boasting two rows and 80 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its straight mount orientation simplifies installation, making it a versatile choice for any project. Upgrade your setup with this high-quality connector, ideal for board-to-board PCB connections.