887-080-555-207

Heilind Number:EDA887-080-555-207
Manufacturer:EDAC
Manufacturer Number:887-080-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-555-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. Its two-row configuration allows for efficient signal transmission, with a contact material of Copper Alloy ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, perfect for a wide range of applications. With a straight mount orientation and a high amperage rating of 3A, this connector guarantees secure and efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.