887-080-555-208

Heilind Number:EDA887-080-555-208
Manufacturer:EDAC
Manufacturer Number:887-080-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-555-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. Its two rows of Copper Alloy contacts provide secure and efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches. With 80 positions available, it offers ample connectivity options for your applications. This straight-mount connector is suitable for board-to-board connections, ensuring seamless integration in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for industrial and commercial use. Upgrade your connectivity with our Card Edge Connector, built to deliver outstanding performance in high-temperature environments.