887-080-555-802

Heilind Number:EDA887-080-555-802
Manufacturer:EDAC
Manufacturer Number:887-080-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-555-802

Detailed Description

Experience seamless high-temperature connectivity with our innovative Card Edge Connector. Designed for optimal performance, this essential component is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a generous 80 positions spread across two rows, it offers ample connectivity for your PCB needs. The housing material is black, complementing any design aesthetic, while the copper alloy contact material guarantees efficient power transmission. Featuring a pitch of .156 in and a row spacing of .2 in, it enables precise alignment on your board. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore the full range of our PCB Connectors for all your connectivity solutions.