887-080-555-804

Heilind Number:EDA887-080-555-804
Manufacturer:EDAC
Manufacturer Number:887-080-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-555-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black color and a robust housing material of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, it ensures reliable power transmission, while its copper alloy contact material guarantees efficient signal transfer. Featuring two rows and 80 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise and secure PCB connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures durability in extreme conditions. Perfect for various applications, this Card Edge Connector is a must-have for your connectivity needs.