887-080-555-812

Heilind Number:EDA887-080-555-812
Manufacturer:EDAC
Manufacturer Number:887-080-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-555-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it facilitates seamless data transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 80 positions, offer versatile connectivity options. Whether for industrial machinery or telecommunications equipment, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a reliable choice for high-performance applications. Elevate your PCB design with this essential component, meeting the highest standards in connectivity and reliability.