887-080-556-201

Heilind Number:EDA887-080-556-201
Manufacturer:EDAC
Manufacturer Number:887-080-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-556-201

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a sleek black finish and meets stringent UL 94V-0 Polyphenylene Sulfide housing material standards. With two rows of 80 positions each, it offers ample connectivity for your PCB setups. Featuring copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission even in high-temperature environments, with an operating range of -40 to 105°C. Its straight mount orientation and row spacing of .2 inches make installation a breeze, perfect for seamless board-to-board connections. Upgrade your electronic assemblies with this essential component.