887-080-556-202

Heilind Number:EDA887-080-556-202
Manufacturer:EDAC
Manufacturer Number:887-080-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-556-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, ideal for demanding environments. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A, it offers efficient power transmission, while its copper alloy contact material guarantees excellent conductivity. Boasting a double-row configuration with 80 positions and a pitch of .156 in, it provides ample connectivity options for your applications. The straight mount orientation and row spacing of .2 in make installation a breeze, perfect for your board-to-board PCB connections. Upgrade your setup with this high-quality connector and experience seamless performance in every use.