887-080-556-204

Heilind Number:EDA887-080-556-204
Manufacturer:EDAC
Manufacturer Number:887-080-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-556-204

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a current rating of 3 A, it offers sufficient power for your applications. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide secure and stable connections. With 80 positions available, it accommodates multiple connections in a compact space. Its straight mount orientation makes installation easy, while its operating temperature range of -40 to 105 °C ensures functionality in various conditions. Ideal for PCB applications, this connector is a valuable addition to your electronic setup.