887-080-556-208

Heilind Number:EDA887-080-556-208
Manufacturer:EDAC
Manufacturer Number:887-080-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-556-208

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high temperatures. With a current rating of 3 A, it offers robust power delivery for your devices. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2-inch row spacing, provide seamless connectivity for up to 80 positions. Perfect for board-to-board PCB connections, this connector boasts a straight mount orientation, making installation a breeze. And with an operating temperature range of -40 to 105 °C, you can trust it to deliver consistent performance in any conditions. Upgrade your connectivity solutions with this essential component.