887-080-556-212

Heilind Number:EDA887-080-556-212
Manufacturer:EDAC
Manufacturer Number:887-080-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-556-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sturdy construction with a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in extreme operating conditions. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity with 80 positions available. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees a secure and stable connection, making it ideal for demanding environments. Trust in its quality and performance for all your PCB connection needs.