887-080-556-802

Heilind Number:EDA887-080-556-802
Manufacturer:EDAC
Manufacturer Number:887-080-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-556-802

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a current rating of 3A, it ensures reliable power transmission. Its two rows of 80 positions allow for seamless connectivity, while the copper alloy contacts guarantee efficient signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Trust in our connector's straight mount orientation for easy installation and secure fit, making it an essential component for your PCB setup. Elevate your connectivity solutions with this high-performance Card Edge Connector.