887-080-556-803

Heilind Number:EDA887-080-556-803
Manufacturer:EDAC
Manufacturer Number:887-080-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-556-803

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts offering a pitch of .156 inches and a row spacing of .2 inches, it provides reliable and efficient board-to-board connectivity. The straight mount orientation and 80 positions make it ideal for various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees consistent performance even in extreme conditions. Upgrade your PCB connections with this essential component, a must-have in the arsenal of any electronics enthusiast.