887-080-556-807

Heilind Number:EDA887-080-556-807
Manufacturer:EDAC
Manufacturer Number:887-080-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-556-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for durability and efficiency, this connector boasts a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding environments. With two rows of contact points made from high-quality Copper Alloy, it guarantees a secure and stable connection. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. With a total of 80 positions, it provides ample connectivity options for your PCB assemblies. The straight mount orientation simplifies the assembly process, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Trust in this essential component for your next PCB project, and experience seamless connectivity like never before.