887-080-558-201

Heilind Number:EDA887-080-558-201
Manufacturer:EDAC
Manufacturer Number:887-080-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black finish and is perfect for a variety of applications. With a current rating of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing high-temperature resistance and safety. This two-row connector boasts 80 positions, offering ample connectivity options. Crafted with copper alloy contacts, it ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for harsh environments. Upgrade your PCB connections with this essential component.