887-080-558-202

Heilind Number:EDA887-080-558-202
Manufacturer:EDAC
Manufacturer Number:887-080-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-558-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts, each offering a maximum current rating of 3 A, it guarantees efficient power transmission. Featuring a pitch of .156 inches and accommodating 80 positions, it facilitates precise and secure board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for various applications, including industrial and automotive, this connector is a must-have for your connectivity needs. Trust in its superior performance and durability for seamless operation in your electronic systems.