887-080-558-203

Heilind Number:EDA887-080-558-203
Manufacturer:EDAC
Manufacturer Number:887-080-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-558-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of 80 copper alloy contact positions, it ensures secure and reliable data transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the right-angle mount orientation allows for seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.