887-080-558-204

Heilind Number:EDA887-080-558-204
Manufacturer:EDAC
Manufacturer Number:887-080-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-558-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal safety and performance. With two rows and a total of 80 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it easy to integrate seamlessly into your PCB layout. Trust in the quality and reliability of this black Card Edge Connector for your next project.